T3750 180 | C.K Tools
Side cutter, 180 mm, 236 g, cut capacity (4/3/2.5 mm/–), T3750 180
Order No.: 03L3864
EAN: 5013969974584
MPN:
T3750 180
Unit Price (€ / pc.)
39.9126 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 2,5 mm / Medium hard: 3,0 mm / Soft: > 4,0 mm
- Overall length: 180 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 236 g | |
Length | 180 mm | |
Material | Stahl | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |