T3751 7 | C.K Tools
Side cutter, 180 mm, 260 g, cut capacity (4/2.3/1.8 mm/–), T3751 7
Order No.: 03L3868
EAN: 5013969497205
MPN:
T3751 7
This item is no longer available.
As an alternative, we recommend the following item:

Side cutter, 160 mm, 182 g, cut capacity (4/2.8/2 mm/–), T3750 160
Order No.: 03L3863
Manufacturer: C.K Tools
per pc. 35.1883 € *
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Chrome plated for corrosion protection
- According to ISO5749
- Cutting capacities wire: Hard: 1,8 mm / Medium hard: 2,3 mm / Soft: > 4,0 mm
- Overall length: 180 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 260 g | |
Length | 180 mm | |
Material | Stahl | |
Cutting capicity (hard) | 1.8 mm | |
Cutting capacity (medium-hard) | 2.3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |