T3760DF 110 | C.K Tools

ESD oblique cutter, 120 mm, 52 g, cut capacity (2/–/1/0.6 mm), T3760DF 110

Order No.: 03L3880
EAN: 5013969988758
MPN:
T3760DF 110
T3760DF 110 C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
174.7634 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
174.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
174.7634 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Tungsten carbide blades for extreme demands e.g. piano, nickel and diode wires that are used in electronics and aerospace industries

- Bevel: Full Flush Cut

- Length of cutting edges: 10 mm

- Overall length: 120 mm

- Cutting capacities wire: Piano: 0,6 mm / Hard: 1,0 mm / Soft: 2,0 mm

Technical specifications
Version Schrägschneider
ESD protection Yes
Weight 52 g
Length 120 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 1 mm
Cutting capicity (Piano wire) 0.6 mm
Cutting capacity (soft) 2 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes