T3773 | C.K Tools

Side cutter, 115 mm, 60 g, cut capacity (1.5/1/0.4 mm/–), T3773

Order No.: 03L3897
EAN: 5013969500202
MPN:
T3773
T3773 C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
51.0629 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
51.06 € *
Price list
Quantity
Price per unit*
1 pcs.
51.0629 €
5 pcs.
45.9578 €
*incl. VAT plus shipping costs
**Subject to prior sale

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Oval head

- Bevel: Mini-Bevel

- Length of cutting edges: 13 mm

- Overall length: 115 mm

- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm

Technical specifications
Ausführung Seitenschneider
ESD-Schutz No
Gewicht 60 g
Länge 115 mm
Material Spezialstahl
Schneide mit Wate
Schneidkapazität (hart) 0.4 mm
Schneidkapazität (mittelhart) 1 mm
Schneidkapazität (weich) 1.5 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes