T3773EF | C.K Tools
Side cutter, 115 mm, 60 g, cut capacity (1.5/0.8 mm/–/–), T3773EF
Order No.: 03L3901
EAN: 5013969686302
MPN:
T3773EF
Unit Price (€ / pc.)
52.0982 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.10 € *
Price list
Quantity
Price per unit*
1 pcs.
52.0982 €
5 pcs.
46.8860 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Oval head
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 13 mm
- Overall length: 115 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 60 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (medium-hard) | 0.8 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |