T3774 | C.K Tools
Side cutter, 120 mm, 52 g, cut capacity (1.5/1/0.4 mm/–), T3774
Order No.: 03L3903
EAN: 5013969500301
MPN:
T3774
Unit Price (€ / pc.)
44.5536 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Joint: Laid on joint
- Oval head
- Bevel: Mini-Bevel
- Length of cutting edges: 13 mm
- Overall length: 120 mm
- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 52 g | |
Length | 120 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.4 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |