T3776EF 5 | C.K Tools
End cutting pliers, 130 mm, 64 g, cut capacity (2/1.6 mm/–/–), T3776EF 5
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Bevel: Extra Full Flush Cut
- Length of cutting edges: 23 mm
- Overall length: 130 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 1,6 mm / Soft: 2,0 mm
| Filter | Property | Value |
|---|---|---|
| Version | end cutting pliers | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 130 mm | |
| Weight | 64 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 2 mm | |
| Cutting capacity (medium-hard) | 1.6 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |