T3776F | C.K Tools

End cutting pliers, 115 mm, 64 g, cut capacity (1.6/1.2/0.5 mm/–), T3776F

Order No.: 03L3909
EAN: 5013969687002
MPN:
T3776F
T3776F C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
59.9998 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
60.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.9998 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Bevel: Full Flush Cut

- Length of cutting edges: 15 mm

- Overall length: 115 mm

- Cutting capacities wire: Hard: 0,5 mm / Medium Hard: 1,2 mm / Soft: 1,6 mm

Technical specifications
Version Vornschneider
ESD protection No
Weight 64 g
Length 115 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.5 mm
Cutting capacity (medium-hard) 1.2 mm
Cutting capacity (soft) 1.6 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes