T3778DF | C.K Tools

ESD oblique cutter, 120 mm, 87 g, cut capacity (1.6/1/0.3 mm/–), T3778DF

Order No.: 03L3912
EAN: 5013969687118
MPN:
T3778DF
Series: SENSOPLUS
C.K Tools
T3778DF C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
55.335 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
55.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.335 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Wide head, long jaws

- Bevel: Full Flush Cut

- Length of cutting edges: 18 mm

- Overall length: 120 mm

- Cutting capacities wire: Hard: 0,3 mm / Medium Hard: 1,0 mm / Soft: 1,6 mm

Technical specifications
Ausführung Schrägschneider
ESD-Schutz Yes
Gewicht 87 g
Länge 120 mm
Material Spezialstahl
Schneide mit Wate
Schneidkapazität (hart) 0.3 mm
Schneidkapazität (mittelhart) 1 mm
Schneidkapazität (weich) 1.6 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes