T3779D 115 | C.K Tools

ESD side cutter, 125 mm, 62 g, cut capacity (2/–/1/0.6 mm), T3779D 115

Order No.: 03L3915
EAN: 5013969982039
MPN:
T3779D 115
Series: SENSOPLUS
C.K Tools
T3779D 115 C.K Tools Side Cutters, Tip Cutters Image 1
T3779D 115 C.K Tools Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
110.551 € *
Available: 1 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
110.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
110.551 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Tungsten carbide blades for extreme demands e.g. piano, nickel and diode wires that are used in electronics and aerospace industries

- Oval head

- Bevel: Mini-Bevel

- Length of cutting edges: 10 mm

- Overall length: 125 mm

- Cutting capacities wire: Piano: 0,6 mm / Hard: 1,0 mm / Soft: 2,0 mm

Technical specifications
Ausführung Seitenschneider
ESD-Schutz Yes
Gewicht 62 g
Länge 125 mm
Material Spezialstahl
Schneide mit Wate
Schneidkapazität (hart) 1 mm
Schneidkapazität (Pianodraht) 0.6 mm
Schneidkapazität (weich) 2 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes