T3780DF 110 | C.K Tools

ESD side cutter, 120 mm, 45 g, cut capacity (1.5/0.8 mm/–/–), T3780DF 110

Order No.: 03L3917
EAN: 5013969973495
MPN:
T3780DF 110
Series: SENSOPLUS
T3780DF 110 C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
47.4572 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
47.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.4572 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Tapered head

- Bevel: Full Flush Cut

- Length of cutting edges: 9 mm

- Overall length: 120 mm

- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm

Technical specifications
Ausführung Seitenschneider
ESD-Schutz Yes
Gewicht 45 g
Länge 120 mm
Material Spezialstahl
Schneide mit Wate
Schneidkapazität (mittelhart) 0.8 mm
Schneidkapazität (weich) 1.5 mm
VDE-/1000V-geprüft No
Logistics
Ursprungsland DE
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes