T3781 | C.K Tools
Side cutter, 115 mm, 52 g, cut capacity (1.5/1/0.3 mm/–), T3781
Order No.: 03L3920
EAN: 5013969501100
MPN:
T3781
Unit Price (€ / pc.)
57.7388 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
57.74 € *
Price list
Quantity
Price per unit*
1 pcs.
57.7388 €
5 pcs.
51.9673 €
*incl. VAT plus shipping costs
**Subject to prior sale
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Tapered head
- Bevel: Mini-Bevel
- Length of cutting edges: 13 mm
- Overall length: 115 mm
- Cutting capacities wire: Hard: 0,3 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 52 g | |
Length | 115 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.3 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |