T3781DF 115 | C.K Tools
ESD side cutter, 125 mm, 52 g, cut capacity (1.5/1 mm/–/–), T3781DF 115
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Tapered head
- Bevel: Full Flush Cut
- Length of cutting edges: 13 mm
- Overall length: 125 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 1,0 mm / Soft: 1,5 mm
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 52 g | |
Length | 125 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.5 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |