T3782D 115 | C.K Tools

ESD side cutter, 125 mm, 65 g, cut capacity (1.5/1/0.4 mm/–), T3782D 115

Order No.: 03L3924
EAN: 5013969982053
MPN:
T3782D 115
Series: SENSOPLUS
T3782D 115 C.K Tools Side Cutters, Tip Cutters Image 1
T3782D 115 C.K Tools Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
53.2882 € *
Available: 3 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
53.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.2882 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- Ergonomically designed dual component handles for increased comfort & control

- Fully ESD compliant for safe use on sensitive electronic components

- According to IEC 61340 5.1 & 5.2

- Oval head, with wire holder

- Bevel: Mini-Bevel

- Length of cutting edges: 13 mm

- Overall length: 125 mm

- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,5 mm

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 65 g
Length 125 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capicity (hard) 0.4 mm
Cutting capacity (medium-hard) 1 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes