T3784DF | C.K Tools
ESD end cutting pliers, 130 mm, 69 g, cut capacity (0.8/0.6 mm/–/–), T3784DF
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- Ergonomically designed dual component handles for increased comfort & control
- Fully ESD compliant for safe use on sensitive electronic components
- According to IEC 61340 5.1 & 5.2
- Joint: Laid on joint
- Bevel: Full Flush Cut
- Length of cutting edges: 4 mm
- Overall length: 130 mm
- Cutting capacities wire: Hard: - mm / Medium Hard: 0,6 mm / Soft: 0,8 mm
Version | Vornschneider | |
ESD protection | Yes | |
Weight | 69 g | |
Length | 130 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capacity (medium-hard) | 0.6 mm | |
Cutting capacity (soft) | 0.8 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |