T3799F | C.K Tools
ESD oblique cutter, 110 mm, 51 g, cut capacity (1.2/1/0.4 mm/–), T3799F
Order No.: 03L3936
EAN: 5013969690101
MPN:
T3799F
Unit Price (€ / pc.)
68.6511 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- Precision box joint construction for permanent, adjustment free jaw alignment
- Induction hardened jaws for outstanding long term performance
- Mirror polished surface eliminates the risk of damage from flaking chrome
- Spot welded double leaf springs for consistent, repetitive action
- PVC handles for comfort & grip
- Straight head
- Bevel: Full Flush Cut
- Length of cutting edges: 12 mm
- Overall length: 110 mm
- Cutting capacities wire: Hard: 0,4 mm / Medium Hard: 1,0 mm / Soft: 1,2 mm
Technical specifications
Version | Schrägschneider | |
ESD protection | Yes | |
Weight | 51 g | |
Length | 110 mm | |
Material | Spezialstahl | |
Cutting edge | mit Wate | |
Cutting capicity (hard) | 0.4 mm | |
Cutting capacity (medium-hard) | 1 mm | |
Cutting capacity (soft) | 1.2 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |