T3880F | C.K Tools

ESD side cutter, 110 mm, 45 g, cut capacity (1.5/0.8 mm/–/–), T3880F

Order No.: 03L3962
EAN: 5013969932102
MPN:
T3880F
T3880F C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
56.9415 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
56.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.9415 €

- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability

- Precision box joint construction for permanent, adjustment free jaw alignment

- Induction hardened jaws for outstanding long term performance

- Mirror polished surface eliminates the risk of damage from flaking chrome

- Spot welded double leaf springs for consistent, repetitive action

- PVC handles for comfort & grip

- Oval head

- Bevel: Full Flush Cut

- Length of cutting edges: 9 mm

- Overall length: 110 mm

- Cutting capacities wire: Hard: - mm / Medium Hard: 0,8 mm / Soft: 1,5 mm

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 45 g
Length 110 mm
Material Spezialstahl
Cutting edge mit Wate
Cutting capacity (medium-hard) 0.8 mm
Cutting capacity (soft) 1.5 mm
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes