T3883 | C.K Tools
ESD side cutter, 136 mm, 64 g, cut capacity (1.3 mm/–/–/–), T3883
Lightweight, precision side cutters for fine cutting applications (e.g Microelectronics and precision mechanics)
Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
Micro, tapered cutting head for greater access in confined spaces
Sharp, precision ground cutting edges with a full flush cut
Special tool steel blade, hardened for long-term cutting performance
Elecro-static discharging handles - dissipative 10⁸
Contoured, dual component handle design for comfortable working
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring for convenience during repetitive work
Joint with durable stainlesss steel rivet
Technical information:
Total length: 132 mm
Blade length: 8 mm
Cutting angle: 21°
Head Height (from joint to tip): 16 mm
Head Width (Widest point): 9,5 mm
Steel Thickness: 2 mm
Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
| Filter | Property | Value |
|---|---|---|
| Version | side cutter | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Length | 136 mm | |
| Weight | 64 g | |
| Cutting edge | without facet | |
| Cutting capacity (soft) | 1.3 mm | |
| Material | special steel |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |