T3884 | C.K Tools
ESD side cutter, 132 mm, 64 g, cut capacity (1.3 mm/–/–/–), T3884
Lightweight, precision side cutters for fine cutting applications (e.g Microelectronics and fine mechanics)
Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG
Special reverse action cutting blades - for accurate cutting of DIP pins on integrated circuits
Micro, tapered head for greater access in confined spaces
Sharp, precision ground cutting edges with a full flush cut
Special tool steel blade, hardened for long-term cutting performance
Elecro-static discharging handles - dissipative 10⁸
Contoured, dual component handle design for comfortable working
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring for convenience during repetitive work
Joint with durable stainlesss steel rivet
Technical information:
Total length: 132 mm
Blade length: 8 mm
Cutting angle: 48°
Head Height (from joint to tip): 13 mm
Head Width (Widest point): 9,5 mm
Steel Thickness: 2 mm
Cutting Capacity (Copper only) : 1,3 mm / 16 AWG
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 64 g | |
Length | 132 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |