T3886 | C.K Tools

ESD side cutter, 139 mm, 76 g, cut capacity (1.3 mm/–/–/–), T3886

Order No.: 05L6595
EAN: 5013969938869
MPN:
T3886
ECOTRONIC
T3886 C.K Tools Side Cutters, Tip Cutters Image 1
T3886 C.K Tools Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
18.0642 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
18.06 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0642 €
10 pcs.
15.8984 €
50 pcs.
14.8155 €
150 pcs.
14.1610 €
500 pcs.
13.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Lightweight, precision side cutters for fine cutting applications

Suitable for cutting soft copper wires of up to 1.3mmØ / 16AWG

Slim, tapered and relieved head for access in narrow and confined spaces

Sharp, precision ground cutting edges with a full flush cut

Special tool steel blade, hardened for long-term cutting performance

Elecro-static discharging handles - dissipative 10⁸

Contoured, dual component handle design for comfortable working

Black oxidised finish for corrosion resistance and reduced glare

Smooth-action return spring for convenience during repetitive work

Joint with durable stainlesss steel rivet

Technical information:

Total length: 139 mm

Blade length: 10 mm

Cutting angle: 21°

Head Height (from joint to tip): 21 mm

Head Width (Widest point): 11 mm

Steel Thickness: 2,5 mm

Cutting Capacity (Copper only) : 1,3 mm / 16 AWG

Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 76 g
Length 139 mm
Material Spezialstahl
Cutting edge ohne Wate
Cutting capacity (soft) 1.3 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes