T3888 | C.K Tools
ESD side cutter, 135 mm, 101 g, cut capacity (1.6 mm/–/–/–), T3888
Precision side cutters for fine cutting applications
Suitable for cutting soft copper wires of up to 1.6mmØ / 14AWG
Tapered and relieved head for access in narrow and confined spaces
Sharp, precision ground cutting edges with a full flush cut
Special tool steel blade, hardened for long-term cutting performance
Elecro-static discharging handles - dissipative 10⁸
Contoured, dual component handle design for comfortable working
Black oxidised finish for corrosion resistance and reduced glare
Smooth-action return spring for convenience during repetitive work
Joint with durable stainlesss steel rivet
Technical information:
Total length: 135 mm
Blade length: 10 mm
Head Height (from joint to tip): 20 mm
Head Width (Widest point): 15 mm
Steel Thickness: 5 mm
Cutting Capacity (Copper only) : 1,6 mm / 14 AWG
Version | Seitenschneider | |
ESD protection | Yes | |
Weight | 101 g | |
Length | 135 mm | |
Material | Spezialstahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.6 mm | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |