T39071-3180 | C.K Tools
VDE combi cutter, 180 mm, 240 g, cut capacity (4/3/2.5 mm/–), T39071-3180
- Patress screw shear for damage free cutting of 3.5mm patress screws & 4mm conduit cover screws
- Wire stripping notches for effortless & damage free stripping of 1.5 & 2.5mm² wire
- Wire bending anvil for quick & damage free doubling back of copper wire
- Two component, ergonomic design, with anti-slip horns for increased comfort, control & safety
- Induction hardened jaws for outstanding long term performance
- Cutting jaws with C.K optimised geometry for unsurpassed cutting performance
- Special alloy steel, drop forged, hardened & tempered for exceptional strength & durability
- VDE approved - individually tested to 10,000V for safe live working up to 1,000V
- Conforms to IEC 60900:2004 , VDE0682/201 , ISO 5749
- Cutting capacities: Hard: 2,5 mm / Medium hard: 3,0 mm / Soft: >4,0 mm
- Total length: 180 mm
Version | Kombischneider | |
ESD protection | No | |
Weight | 240 g | |
Length | 180 mm | |
Material | Stahl | |
Cutting capicity (hard) | 2.5 mm | |
Cutting capacity (medium-hard) | 3 mm | |
Cutting capacity (soft) | 4 mm | |
1000V Insulated | Yes |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |