T3988 200 | C.K Tools

End cutting pliers, 200 mm, 344 g, cut capacity (4/3.5/2.8 mm/–), T3988 200

Order No.: 03L3976
EAN: 5013969978964
MPN:
T3988 200
T3988 200 C.K Tools Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
33.3557 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
33.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
33.3557 €

- High alloy steel, drop forged, hardened & tempered for strength & durability

- Induction hardened jaws for outstanding long term cutting performance

- Wipe clean PVC handles for added convenience

- Black lacquered for corrosion protection.

- Cutting capacities wire: Hard: 2,8 mm / Medium hard: 3,5 mm / Soft: >4,0 mm

- Overall length: 200 mm

Technical specifications
Filter Property Value
Version end cutting pliers
ESD protection No
1000V Insulated No
Length 200 mm
Weight 344 g
Cutting capacity (soft) 4 mm
Cutting capacity (medium-hard) 3.5 mm
Cutting capicity (hard) 2.8 mm
Material steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82032000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes