495015 | C.K Tools
Control cabinet key, L 70 mm, 495015
Order No.: 03L3400
EAN: 5051074950154
MPN:
495015
Unit Price (€ / pc.)
25.2875 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Multi-purpose tool for locking systems of electric, gas and water enclosures and other technical installations in buildings
such as air conditioning and ventilation systems, shut-off valves, mains consoles etc.
- Heavy duty cast alloy construction for strength
- 6mm bit driver adapter & double ended screwdriver bit included (PH2 / Slotted 1,0 x 7 mm)
- Fittings:
1/4'' hexagon for bits
Square 5 mm
Square 6-7 mm
Square 7-8 mm
Three-Square 9 mm
Square, cone-shaped 4-10 mm
Technical specifications
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 70 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |