T4360 | C.K Tools
Extractor kit, 10 pieces, hexagon, 8-17 mm, T4360
Order No.: 05L6845
EAN: 5013969246650
MPN:
T4360
Unit Price (€ / pc.)
61.047 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Extractor set, T4360, Carl Kammerling
Features
- Provides a secure all-round grip and helps with nuts with up 85% damaged or worn corners
- Suitable for a variety of fasteners, including hex, 12-point nuts and splined hubs
- Socket wrench/ring spanner in just 2 sizes fits 10 different removal tool sizes (8 - 17 mm)
- Unique flange shape prevents falling out
Technical specifications
Version | Ausdrehersatz | |
ESD protection | No | |
Size | 8-17 mm | |
Contents | 10-teilig | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |