T4451-2 | C.K Tools
Control cabinet key, L 96 mm, T4451-2
Order No.: 06L9276
EAN: 5013969704549
MPN:
T4451-2
5013969704549
Unit Price (€ / pc.)
37.0209 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Universal control cabinet keys, type C.K 4451.
With 9 lock profiles and on Phillips bit size 2; Functions: square socket 5.0, 6.0, 7.0 to 8.0 and 9.0 to 10 mm, triangular socket 7.0, 8.0 to 9.0 and 10 to 11 mm, two-way key bit 3.0 to 5.0 mm, half-moon bit 6.0 mm. Dimensions: 96 x 92 mm. Weight: 215 g.
Type: 4451, universal control cabinet key
Technical specifications
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 96 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |