T4455 | C.K Tools
Control cabinet key, L 65 mm, T4455
Order No.: 05L6838
EAN: 5013969246551
MPN:
T4455
Unit Price (€ / pc.)
21.2415 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Cabinet cross-key, T4455, Carl Kammering
Cabinet cross-key, utilises the well-known and popular cross-key design. Suitable for all common cabinet closures found in electrical engineering, gas and water supply.
Technical specifications
Version | Schaltschrankschlüssel | |
ESD protection | No | |
Size | verschiedene | |
Length | 65 mm | |
Peak type | verschiedene | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |