T4603 | C.K Tools

1/2 inch ratchet, L 270 mm, T4603

Order No.: 03L4194
EAN: 5013969579802
MPN:
T4603
T4603 C.K Tools Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
47.2073 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
47.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.2073 €

- Reversible, 24 tooth ratchet mechanism for high torque applications

- Heavy duty chrome vanadium construction for superior strength & durability

- Ball bearing locking system with push button release mechanism for quick inter-change of sockets

- Drive: 1/2''

- Length: 270 mm

Technical specifications
Drive 1/2 Zoll
Number of teeth 24
Version Knarre
ESD protection No
Length 270 mm
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes