T4654 | C.K Tools
1/4 inch ratchet kit, 28 pieces, T4654
Order No.: 03L4895
EAN: 5013969067743
MPN:
T4654
Unit Price (€ / pc.)
52.3124 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
52.31 € *
Price list
Quantity
Price per unit*
1 pcs.
52.3124 €
3 pcs.
47.0883 €
*incl. VAT plus shipping costs
**Subject to prior sale
- High quality chrome vanadium sockets - 12 point sockets apply torque to the flat of the nut rather than the corners to avoid rounding off - Robust and compact case for convenient storage - Contents of set: 13 sockets - each 1 piece of 4 / 4,5 / 5 / 5,5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm, 25 mm bit adaptor, 50 mm extension bar, 72 teeth ratchet handle with square head for socket, 12 x 25 mm bits each 1 of sizes PH 1 / 2 / 3, PZ 1 / 2 / 3, TX 15 / 20 / 25, Hexagon 4 / 5 / 6
Technical specifications
Drive | 1/4 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 28-teilig | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |