T4656 | C.K Tools
3/8 inch ratchet kit, 23 pieces, T4656

- Metric socket set, forged from Chrome Vanadium steel
- All contents have a non-slip satin chrome finish giving maximum resistance to rust and peeling
- Sure Drive system exerts torque through the flats of the socket rather than the corners, thus eliminating ''rounding off'' at high torque
- Ratchet with comfortable two compound handle
Contents of set:
- 3/8''" ratchet, 45 tooth
- Sockets: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22 and 24 mm
- Long extension
- Short extension
- Universal joint
- 1/2'' drive adaptor/t-handle adaptor
Drive | 3/8 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 23-teilig | |
1000V Insulated | No |
Country of origin | TW |
Customs tariff number | 82042000 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |