T4658 | C.K Tools

1/4 inch ratchet kit, 17 pieces, T4658

Order No.: 08L1108
EAN: 5013969245295
MPN:
T4658
T4658 C.K Tools Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
45.9459 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
45.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.9459 €
- Professional colour coded socket set - 72 tooth ratchet wrench - High torque 12 point sure drive sockets - Sockets apply torque to the flat of the nut rather than the corners to avoid rounding off - Forged Chrome Vanadium steel for superior strength and durability - Contents of set: 1/4" sockets in 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 and 14 mm Short extension 1/4" drive handle Universal joint 72 tooth ratchet
Technical specifications
Drive 1/4 Zoll
Number of teeth 72
Version Knarrensatz
ESD protection No
Size verschiedene
Contents 17-teilig
Peak type verschiedene
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes