T4660 | C.K Tools
1/4 inch ratchet kit, 36 pieces, external hexagon, T4660
Order No.: 05L6842
EAN: 5013969246414
MPN:
T4660
Unit Price (€ / pc.)
70.5194 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Nutsetter, T4660, Carl Kammerling
Features
- Made of chrome vanadium for excellent durability
- 72-tooth reversible ratchet for fine adjustments in areas with limited space
- Ball bearing locking system with push button release makes changing the socket wrenches quick and easy
- Non-slip two-component handle provides additional comfort and ease of use
- Hex versions are suitable for different fixings and bolts
- Rust-proof, satin-matt chrome plating
Technical specifications
Drive | 1/4 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 36-teilig | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |