T4661 | C.K Tools
3/8 inch ratchet kit, 23 pieces, external hexagon, T4661
Order No.: 05L6843
EAN: 5013969246421
MPN:
T4661
Unit Price (€ / pc.)
92.8319 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Nutsetter, T4661, Carl Kammerling
Features
- Made of chrome vanadium for excellent durability
- 72-tooth reversible ratchet for fine adjustments in areas with limited space
- Ball bearing locking system with push button release makes changing the socket wrenches quick and easy
- Non-slip two-component handle provides additional comfort and ease of use
- Rust-proof, satin-matt chrome plating
- Durable box with custom-made inlay
Technical specifications
Drive | 3/8 Zoll | |
Version | Knarrensatz | |
ESD protection | No | |
Size | verschiedene | |
Contents | 23-teilig | |
Peak type | Außensechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |