T4690M 15 | C.K Tools
1/2 inch socket wrench, 15 mm, L 38 mm, T4690M 15
Order No.: 03L4203
EAN: 5013969068023
MPN:
T4690M 15
Unit Price (€ / pc.)
3.7842 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged Chrome Vanadium steel for superior strength & durability
- Non slip, satin chrome plated for resistance to rust & peeling
- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off
- Drive: 1/2''
- Size: 15 mm
Technical specifications
Antrieb | 1/2 Zoll | |
Ausführung | Steckschlüssel | |
Größe | 15 mm | |
Länge | 38 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82042000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |