T4690M 18 | C.K Tools

1/2 inch socket wrench, 18 mm, L 38 mm, T4690M 18

Order No.: 03L4206
EAN: 5013969068054
MPN:
T4690M 18
T4690M 18 C.K Tools Sockets, Ratchets and Accessories
Image may differ
Unit Price (€ / pc.)
4.4982 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
4.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.4982 €

- Forged Chrome Vanadium steel for superior strength & durability

- Non slip, satin chrome plated for resistance to rust & peeling

- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off

- Drive: 1/2''

- Size: 18 mm

Technical specifications
Drive 1/2 Zoll
Version Steckschlüssel
Size 18 mm
Length 38 mm
Logistics
Country of origin TW
Customs tariff number 82042000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes