T4690M 21 | C.K Tools
1/2 inch socket wrench, 21 mm, L 38 mm, T4690M 21
Order No.: 03L4209
EAN: 5013969068085
MPN:
T4690M 21
Unit Price (€ / pc.)
4.9385 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged Chrome Vanadium steel for superior strength & durability
- Non slip, satin chrome plated for resistance to rust & peeling
- C.K Sure-drive system applies torque to the flat of the nut rather than the corners to avoid rounding off
- Drive: 1/2''
- Size: 21 mm
Technical specifications
Drive | 1/2 Zoll | |
Version | Steckschlüssel | |
Size | 21 mm | |
Length | 38 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |