T4691 | C.K Tools
1/2 inch ratchet, L 260 mm, T4691
Order No.: 03L4216
EAN: 5013969068160
MPN:
T4691
Unit Price (€ / pc.)
49.6825 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Heavy duty chrome vanadium construction for superior strength & durability
- Reversible, 45 tooth ratchet mechanism for a finer working arc (8° arc)
- Ball bearing locking system with push button release mechanism for quick inter-change of sockets
- Dual component, non slip grip for added comfort & control
- Drive: 1/2''
- Length: 260 mm
Technical specifications
Drive | 1/2 Zoll | |
Number of teeth | 45 | |
Version | Knarre | |
ESD protection | No | |
Length | 260 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |