T4692 | C.K Tools
1/2 inch handle, L 430 mm, T4692
Order No.: 03L4217
EAN: 5013969068177
MPN:
T4692
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Forged Chrome Vanadium Steel
- Dual component non-slip grip
- Non slip satin chrome plated for maximum resistance to rust and peeling
- Drive: 1/2''
- Length: 430 mm
Technical specifications
Drive | 1/2 Zoll | |
Version | Handgriff | |
Length | 430 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82042000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |