495012 | C.K Tools

Soldering iron, C.K Tools 495012, 40 W, 230 V

Order No.: 03L3397
EAN: 5051074950123
MPN:
495012
495012 C.K Tools Soldering and desoldering irons
Image may differ
Unit Price (€ / pc.)
26.4180 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
5 pcs.
23.0146 €
*incl. VAT plus shipping costs
**Subject to prior sale

- High quality, heavy duty construction for professional use

- Long life tips suitable for use with lead free solder

- Individually tested to 10,000V for safe live working up to 1,000V

- According to VDE0682/201

- With 2-pin Euro plug

- 40 Watt

Technical specifications
Version Lötkolben
Input voltage 230 V
Power 40 W
Soldering tip series C950
max. operating temperature 530 °C
min. operating temperature 450 °C
Logistics
Country of origin DE
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes