495013 | C.K Tools
Soldering tip, chisel shaped, (L) 65 mm, 495013
Order No.: 03L3398
EAN: 5051074950130
MPN:
495013
Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Soldering iron, 495013, C.K
Spare Tip Set for 25W Soldering IronFeatures
- Heavy duty construction - for professional use
- Long life tip - suitable for use with lead free solder
- High quality
Technical specifications
Version | Lötspitze | |
Suitable for | 495009, 495011 | |
Length | 65 mm | |
Power | 25 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |