495014 | C.K Tools
Soldering tip, chisel shaped, (L x W) 75 x 3.5 mm, 495014
Order No.: 03L3399
EAN: 5051074950147
MPN:
495014
Unit Price (€ / pc.)
8.5323 € *
Available: 0 pcs.
Available in 14 Days: 20 pcs.
Leadtime: 2 Weeks **
Soldering iron, 495014, C.K
Spare Tip for 40W Soldering IronFeatures
- Heavy duty construction - for professional use
- Long life tip - suitable for use with lead free solder
- High quality
Technical specifications
Version | Lötspitze | |
Width | 3.5 mm | |
Suitable for | 495010, 495012 | |
Length | 75 mm | |
Power | 40 W | |
Peak type | Meißelform |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85151100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |