T4343M/10ST | C.K Tools
Open-end ratchet wrench kit, 10 pieces with holder, 8-19 mm, 180 mm, 936 g, chromium-vanadium steel, T4343M/10ST
Order No.: 03L4045
EAN: 5013969341003
MPN:
T4343M/10ST
Unit Price (€ / pc.)
57.5365 € *
Available in 7 Days: 30 pcs. - if ordered today
- 10 piece set supplied in a wall mounting rack for convenient storage
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Contents: 8, 9, 10, 11, 12, 13, 14, 15, 17, & 19 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | open-end ratchet wrench kit | |
| spanner size | 8-19 mm | |
| Length | 180 mm | |
| Weight | 936 g | |
| Material | chromium-vanadium steel | |
| Contents | 10 pieces with holder |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |