T4343M 12 | C.K Tools

Ring/open-end wrench, 12 mm, 15°, 160 mm, 54 g, chromium-vanadium steel, T4343M 12

Order No.: 03L4030
EAN: 5013969550108
MPN:
T4343M 12
T4343M 12 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
5.7715 € *
Available in 7 Days: 30 pcs. - if ordered today
Total Price:
5.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.7715 €

- Drop forged chrome vanadium steel, hardened & tempered for strength & durability

- Heavy duty chrome plated for corrosion resistance

- 12° offset bi-hex ring

- According to DIN 3113

- Size: 12 mm

- Overall length: 160 mm

Technical specifications
Filter Property Value
Version ring/open-end wrench
spanner size 12 mm
Mouth position 15°
Length 160 mm
Weight 54 g
Material chromium-vanadium steel
Logistics
Property Value
Country of origin TW
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes