T4343M 14 | C.K Tools

Ring/open-end wrench, 14 mm, 15°, 180 mm, 84 g, chromium-vanadium steel, T4343M 14

Order No.: 03L4032
EAN: 5013969550306
MPN:
T4343M 14
C.K Tools
T4343M 14 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
6.9853 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
6.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.9853 €

- Drop forged chrome vanadium steel, hardened & tempered for strength & durability

- Heavy duty chrome plated for corrosion resistance

- 12° offset bi-hex ring

- According to DIN 3113

- Size: 14 mm

- Overall length: 180 mm

Technical specifications
Ausführung Ring-/Maulschlüssel
Gewicht 84 g
Länge 180 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 14 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes