T4343M 17 | C.K Tools

Ring/open-end wrench, 17 mm, 15°, 210 mm, 126 g, chromium-vanadium steel, T4343M 17

Order No.: 03L4035
EAN: 5013969550603
MPN:
T4343M 17
T4343M 17 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
9.401 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.401 €

- Drop forged chrome vanadium steel, hardened & tempered for strength & durability

- Heavy duty chrome plated for corrosion resistance

- 12° offset bi-hex ring

- According to DIN 3113

- Size: 17 mm

- Overall length: 210 mm

Technical specifications
Ausführung Ring-/Maulschlüssel
Gewicht 126 g
Länge 210 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 17 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes