T4343M 18 | C.K Tools

Ring/open-end wrench, 18 mm, 15°, 220 mm, 152 g, chromium-vanadium steel, T4343M 18

Order No.: 03L4036
EAN: 5013969550702
MPN:
T4343M 18
T4343M 18 C.K Tools Spanners
Image may differ
Unit Price (€ / pc.)
9.7342 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
Total Price:
9.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.7342 €

- Drop forged chrome vanadium steel, hardened & tempered for strength & durability

- Heavy duty chrome plated for corrosion resistance

- 12° offset bi-hex ring

- According to DIN 3113

- Size: 18 mm

- Overall length: 220 mm

Technical specifications
Ausführung Ring-/Maulschlüssel
Gewicht 152 g
Länge 220 mm
Material Chrom-Vanadium Stahl
Maulstellung 15°
Schlüsselweite 18 mm
Logistics
Ursprungsland TW
Zolltarifnummer 82041100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes