T4343M 22 | C.K Tools
Ring/open-end wrench, 22 mm, 15°, 260 mm, 252 g, chromium-vanadium steel, T4343M 22
Order No.: 03L4040
EAN: 5013969551105
MPN:
T4343M 22
Unit Price (€ / pc.)
14.3157 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Size: 22 mm
- Overall length: 260 mm
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 252 g | |
Length | 260 mm | |
Material | Chrom-Vanadium Stahl | |
Mouth position | 15° | |
spanner size | 22 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |