T4343M 30 | C.K Tools
Ring/open-end wrench, 30 mm, 15°, 340 mm, 492 g, chromium-vanadium steel, T4343M 30
Order No.: 03L4043
EAN: 5013969551808
MPN:
T4343M 30
Unit Price (€ / pc.)
24.8829 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Heavy duty chrome plated for corrosion resistance
- 12° offset bi-hex ring
- According to DIN 3113
- Size: 30 mm
- Overall length: 340 mm
Technical specifications
Ausführung | Ring-/Maulschlüssel | |
Gewicht | 492 g | |
Länge | 340 mm | |
Material | Chrom-Vanadium Stahl | |
Maulstellung | 15° | |
Schlüsselweite | 30 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |