T4345/6ST | C.K Tools
Open-end ratchet wrench kit, 6 pieces, 10-17 mm, 345 mm, 765 g, chromium-vanadium steel, T4345/6ST
Order No.: 03L4047
EAN: 5013969984897
MPN:
T4345/6ST
Unit Price (€ / pc.)
56.0014 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- Drop forged chrome vanadium steel, hardened & tempered for strength & durability
- Colour coded for quick selection of the correct size
- Innovative ratchet action style jaw for use in tight places
- 12° offset bi-hex ring
- Supplied in a wall mounting rack for convenient storage
- Contents: 10, 12, 13, 14, 15 & 17mm
Technical specifications
Version | Maul-Ringratschenschlüssel-Satz | |
Weight | 765 g | |
Contents | 6-teilig | |
Length | 345 mm | |
Material | Chrom-Vanadium Stahl | |
spanner size | 10-17 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |