T4347 | C.K Tools
Ring nut wrench, 85 mm, 350 g, chromium-vanadium steel, T4347
Order No.: 03L4048
EAN: 5013969065763
MPN:
T4347
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Available in 14 Days: 30 pcs.
Leadtime: 2 Weeks **
- One piece steel construction for strength & durability
- Zinc plated for corrosion protection
- PVC handle for comfort and grip.
- Size: 85 mm
Technical specifications
Version | Ringmutternschlüssel | |
Weight | 350 g | |
Length | 85 mm | |
Material | Chrom-Vanadium Stahl |
Download
Logistics
Country of origin | TW |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |